Direct



AK6-430C-BP | |
|---|---|
DigiKey Part Number | AK6-430C-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | AK6-430C-BP |
Description | TVS DIODE 430VWM 625VC AK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 625V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole AK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 430V | |
Voltage - Breakdown (Min) | 440V | |
Voltage - Clamping (Max) @ Ipp | 625V | |
Current - Peak Pulse (10/1000µs) | 6000A (6kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,65000 € | 63,65 € |
| 10 | 49,44700 € | 494,47 € |
| Unit Price without VAT: | 63,65000 € |
|---|---|
| Unit Price with VAT: | 75,74350 € |



