


6A6-TP | |
|---|---|
DigiKey Part Number | 6A6-TPMSTR-ND - Tape & Reel (TR) 6A6-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6A6-TP |
Description | DIODE STANDARD 600V 6A R6 |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24750 € | 24,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18826 € | 94,13 € |
| 1.000 | 0,14802 € | 148,02 € |
| 1.500 | 0,14298 € | 214,47 € |
| 2.500 | 0,13749 € | 343,73 € |
| 3.500 | 0,13203 € | 462,11 € |
| 5.000 | 0,12177 € | 608,85 € |
| 12.500 | 0,12117 € | 1.514,62 € |
| 25.000 | 0,10940 € | 2.735,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




