6A2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 9.397
Unit Price: 0,67000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 1,76000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 1.089
Unit Price: 1,39000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,46362 €
Datasheet

Similar


Microchip Technology
In Stock: 477
Unit Price: 4,85000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.217
Unit Price: 2,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.443
Unit Price: 1,50000 €
Datasheet
Diode 200 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 6A Through Hole R-6
Micro Commercial Components Corporate Video

6A2

DigiKey Part Number
6A2MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6A2
Description
DIODE STANDARD 200V 6A R6
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes