


6A05-TP | |
|---|---|
DigiKey Part Number | 6A05-TPMSTR-ND - Tape & Reel (TR) 6A05-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6A05-TP |
Description | DIODE STANDARD 50V 6A R6 |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26730 € | 26,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17472 € | 87,36 € |
| 1.000 | 0,12565 € | 125,65 € |
| 1.500 | 0,12177 € | 182,66 € |
| 2.500 | 0,11320 € | 283,00 € |
| 3.500 | 0,10941 € | 382,94 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




