


60S8-TP | |
|---|---|
DigiKey Part Number | 60S8-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60S8-TP |
Description | DIODE STANDARD 800V 6A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,37645 € | 451,74 € |
| 2.400 | 0,34424 € | 826,18 € |
| 3.600 | 0,33094 € | 1.191,38 € |
| 6.000 | 0,33091 € | 1.985,46 € |
| Unit Price without VAT: | 0,37645 € |
|---|---|
| Unit Price with VAT: | 0,44798 € |



