


5KP6.5CA-TP | |
|---|---|
DigiKey Part Number | 5KP6.5CA-TPTR-ND - Tape & Reel (TR) 5KP6.5CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP6.5CA-TP |
Description | TVS DIODE 6.5VWM 11.2VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,64900 € | 16,49 € |
| 100 | 1,13460 € | 113,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91462 € | 457,31 € |
| 1.000 | 0,84390 € | 843,90 € |
| 1.500 | 0,80787 € | 1.211,81 € |
| 2.500 | 0,76740 € | 1.918,50 € |
| 3.500 | 0,74345 € | 2.602,08 € |
| 5.000 | 0,72016 € | 3.600,80 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

