R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP5.0A-TP

DigiKey Part Number
5KP5.0A-TPMSTR-ND - Tape & Reel (TR)
5KP5.0A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP5.0A-TP
Description
TVS DIODE 5VWM 9.2VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
9.2V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,44300 €14,43 €
1000,98890 €98,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79456 €397,28 €
1.0000,73212 €732,12 €
1.5000,70030 €1.050,45 €
2.5000,66456 €1.661,40 €
3.5000,64777 €2.267,19 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €