
5KP250A-TP | |
|---|---|
DigiKey Part Number | 353-5KP250A-TP-ND |
Manufacturer | |
Manufacturer Product Number | 5KP250A-TP |
Description | TVS DIODE 250VWM 425VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 425V Clamp 12A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 277V | |
Voltage - Clamping (Max) @ Ipp | 425V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47268 € | 736,34 € |
| Unit Price without VAT: | 1,47268 € |
|---|---|
| Unit Price with VAT: | 1,75249 € |

