


5KP190A-TP | |
|---|---|
DigiKey Part Number | 5KP190A-TPTR-ND - Tape & Reel (TR) 5KP190A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP190A-TP |
Description | TVS DIODE 190VWM 310VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 310V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 310V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,26000 € | 22,60 € |
| 100 | 1,58130 € | 158,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29162 € | 645,81 € |
| 1.000 | 1,19857 € | 1.198,57 € |
| 1.500 | 1,15117 € | 1.726,76 € |
| 2.500 | 1,09793 € | 2.744,83 € |
| 3.500 | 1,06641 € | 3.732,44 € |
| 5.000 | 1,05424 € | 5.271,20 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

