
5KP170CAL-TP | |
|---|---|
DigiKey Part Number | 353-5KP170CAL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP170CAL-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87900 € | 439,50 € |
| 1.000 | 0,81138 € | 811,38 € |
| 1.500 | 0,77695 € | 1.165,42 € |
| 2.500 | 0,73825 € | 1.845,62 € |
| 3.500 | 0,73151 € | 2.560,28 € |
| Unit Price without VAT: | 0,87900 € |
|---|---|
| Unit Price with VAT: | 1,04601 € |

