
5KP170AL-TP | |
|---|---|
DigiKey Part Number | 353-5KP170AL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP170AL-TP |
Description | TVS DIODE 170VWM 275VC R6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65776 € | 328,88 € |
| 1.000 | 0,60410 € | 604,10 € |
| 1.500 | 0,57676 € | 865,14 € |
| 2.500 | 0,54604 € | 1.365,10 € |
| 3.500 | 0,52785 € | 1.847,48 € |
| 5.000 | 0,51636 € | 2.581,80 € |
| Unit Price without VAT: | 0,65776 € |
|---|---|
| Unit Price with VAT: | 0,78273 € |

