


5KP12CA-TP | |
|---|---|
DigiKey Part Number | 5KP12CA-TPTR-ND - Tape & Reel (TR) 5KP12CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP12CA-TP |
Description | TVS DIODE 12VWM 19.9VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,67000 € | 16,70 € |
| 100 | 1,14890 € | 114,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92612 € | 463,06 € |
| 1.000 | 0,85452 € | 854,52 € |
| 1.500 | 0,81805 € | 1.227,08 € |
| 2.500 | 0,77707 € | 1.942,68 € |
| 3.500 | 0,75281 € | 2.634,84 € |
| 5.000 | 0,72923 € | 3.646,15 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

