


5KP110A-TP | |
|---|---|
DigiKey Part Number | 5KP110A-TPTR-ND - Tape & Reel (TR) 5KP110A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP110A-TP |
Description | TVS DIODE 110VWM 177VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,02600 € | 20,26 € |
| 100 | 1,40870 € | 140,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14514 € | 572,57 € |
| 1.000 | 1,06048 € | 1.060,48 € |
| 1.500 | 1,01735 € | 1.526,02 € |
| 2.500 | 0,96891 € | 2.422,28 € |
| 3.500 | 0,94023 € | 3.290,80 € |
| 5.000 | 0,91439 € | 4.571,95 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

