


3SMBJ5950B-TP | |
|---|---|
DigiKey Part Number | 353-3SMBJ5950B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5950B-TP |
Description | DIODE ZENER 110V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 83.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12942 € | 388,26 € |
| 6.000 | 0,11827 € | 709,62 € |
| 9.000 | 0,11259 € | 1.013,31 € |
| 15.000 | 0,10621 € | 1.593,15 € |
| 21.000 | 0,10243 € | 2.151,03 € |
| 30.000 | 0,09876 € | 2.962,80 € |
| 75.000 | 0,09561 € | 7.170,75 € |
| Unit Price without VAT: | 0,12942 € |
|---|---|
| Unit Price with VAT: | 0,15401 € |

