Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

3SMBJ5929B-TP

DigiKey Part Number
3SMBJ5929BTPMSTR-ND - Tape & Reel (TR)
3SMBJ5929BTPMSCT-ND - Cut Tape (CT)
3SMBJ5929BTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMBJ5929B-TP
Description
DIODE ZENER 15V 3W DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.192
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 $0,49 $
100,30100 $3,01 $
1000,19030 $19,03 $
5000,14234 $71,17 $
1.0000,12681 $126,81 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10706 $321,18 $
6.0000,09710 $582,60 $
9.0000,09203 $828,27 $
15.0000,08632 $1.294,80 $
21.0000,08294 $1.741,74 $
30.0000,07965 $2.389,50 $
Manufacturers Standard Package
Unit Price without VAT:0,49000 $
Unit Price with VAT:0,58310 $