



3SMBJ5926B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5926BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5926BTPMSCT-ND - Cut Tape (CT) 3SMBJ5926BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5926B-TP |
Description | DIODE ZENER 11V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 $ | 0,49 $ |
| 10 | 0,30100 $ | 3,01 $ |
| 100 | 0,19030 $ | 19,03 $ |
| 500 | 0,14234 $ | 71,17 $ |
| 1.000 | 0,12681 $ | 126,81 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10706 $ | 321,18 $ |
| 6.000 | 0,09710 $ | 582,60 $ |
| 9.000 | 0,09203 $ | 828,27 $ |
| 15.000 | 0,08632 $ | 1.294,80 $ |
| 21.000 | 0,08294 $ | 1.741,74 $ |
| 30.000 | 0,07965 $ | 2.389,50 $ |
| Unit Price without VAT: | 0,49000 $ |
|---|---|
| Unit Price with VAT: | 0,58310 $ |









