



3SMBJ5925B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5925B-TPMSTR-ND - Tape & Reel (TR) 3SMBJ5925B-TPMSCT-ND - Cut Tape (CT) 3SMBJ5925B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5925B-TP |
Description | DIODE ZENER 10V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMBJ5925B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16380 € | 16,38 € |
| 500 | 0,12250 € | 61,25 € |
| 1.000 | 0,10913 € | 109,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09214 € | 276,42 € |
| 6.000 | 0,08357 € | 501,42 € |
| 9.000 | 0,07920 € | 712,80 € |
| 15.000 | 0,07428 € | 1.114,20 € |
| 21.000 | 0,07137 € | 1.498,77 € |
| 30.000 | 0,06855 € | 2.056,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




