



3SMAJ5941B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5941B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5941B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5941B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5941B-TP |
Description | DIODE ZENER 47V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5941B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 $ | 0,46 $ |
| 10 | 0,28000 $ | 2,80 $ |
| 100 | 0,17680 $ | 17,68 $ |
| 500 | 0,13190 $ | 65,95 $ |
| 1.000 | 0,11737 $ | 117,37 $ |
| 2.000 | 0,10513 $ | 210,26 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08688 $ | 651,60 $ |
| 15.000 | 0,07946 $ | 1.191,90 $ |
| 22.500 | 0,07568 $ | 1.702,80 $ |
| 37.500 | 0,07143 $ | 2.678,62 $ |
| 52.500 | 0,06891 $ | 3.617,78 $ |
| 75.000 | 0,06646 $ | 4.984,50 $ |
| Unit Price without VAT: | 0,46000 $ |
|---|---|
| Unit Price with VAT: | 0,54740 $ |

