3KP150A-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 1.000
Unit Price: 3,15000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,60217 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,53708 €
Datasheet
243V Clamp 12.3A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP150A-TP

DigiKey Part Number
353-3KP150A-TP-ND
Manufacturer
Manufacturer Product Number
3KP150A-TP
Description
TVS DIODE 150VWM 243VC R6
Customer Reference
Detailed Description
243V Clamp 12.3A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes