


3EZ17D5-TP | |
|---|---|
DigiKey Part Number | 3EZ17D5-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3EZ17D5-TP |
Description | DIODE ZENER 17V 3W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 3 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11449 € | 457,96 € |
| 8.000 | 0,10477 € | 838,16 € |
| 12.000 | 0,09982 € | 1.197,84 € |
| 20.000 | 0,09426 € | 1.885,20 € |
| 28.000 | 0,09096 € | 2.546,88 € |
| 40.000 | 0,08776 € | 3.510,40 € |
| 100.000 | 0,08606 € | 8.606,00 € |
| Unit Price without VAT: | 0,11449 € |
|---|---|
| Unit Price with VAT: | 0,13624 € |

