30KP90CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 52
Unit Price: 20,53000 €
Datasheet

Similar


YAGEO
In Stock: 73
Unit Price: 15,20000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 7,50630 €
Datasheet
146.4V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146.4V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

30KP90CA-TP

DigiKey Part Number
30KP90CA-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KP90CA-TP
Description
TVS DIODE 90VWM 146.4VC R6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
146.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100.5V
Voltage - Clamping (Max) @ Ipp
146.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,23936 €3.119,68 €
Manufacturers Standard Package
Unit Price without VAT:6,23936 €
Unit Price with VAT:7,42484 €