30KP36CA-AP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 295
Unit Price: 13,85000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 7,41298 €
Datasheet
61.8V Clamp 490.3A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KP36CA-AP

DigiKey Part Number
353-30KP36CA-AP-ND
Manufacturer
Manufacturer Product Number
30KP36CA-AP
Description
TVS DIODE 36VWM 61.8VC R6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
61.8V Clamp 490.3A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40.2V
Voltage - Clamping (Max) @ Ipp
61.8V
Current - Peak Pulse (10/1000µs)
490.3A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5004,30601 €19.377,04 €
Unit Price without VAT:4,30601 €
Unit Price with VAT:5,12415 €