



2SK3019-TP | |
|---|---|
DigiKey Part Number | 2SK3019-TPMSTR-ND - Tape & Reel (TR) 2SK3019-TPMSCT-ND - Cut Tape (CT) 2SK3019-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3019-TP |
Description | MOSFET N-CH 30V 100MA SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09310 € | 9,31 € |
| 500 | 0,06846 € | 34,23 € |
| 1.000 | 0,06048 € | 60,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05029 € | 150,87 € |
| 6.000 | 0,04514 € | 270,84 € |
| 9.000 | 0,04251 € | 382,59 € |
| 15.000 | 0,03956 € | 593,40 € |
| 21.000 | 0,03781 € | 794,01 € |
| 30.000 | 0,03611 € | 1.083,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

