2SD882-Y-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.215
Unit Price: 1,17000 €
Datasheet

Similar


onsemi
In Stock: 29
Unit Price: 1,03000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 50MHz 1.25 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 3 A 50MHz 1.25 W Through Hole TO-126
Micro Commercial Components Corporate Video

2SD882-Y-BP

DigiKey Part Number
2SD882-Y-BP-ND
Manufacturer
Manufacturer Product Number
2SD882-Y-BP
Description
TRANS NPN 30V 3A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 50MHz 1.25 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1A, 2V
Power - Max
1.25 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable