Bipolar (BJT) Transistor NPN 120 V 1.5 A 140MHz 1 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 120 V 1.5 A 140MHz 1 W Through Hole TO-126
Micro Commercial Components Corporate Video

2SD669-C-BP

DigiKey Part Number
2SD669-C-BP-ND
Manufacturer
Manufacturer Product Number
2SD669-C-BP
Description
TRANS NPN 120V 1.5A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 1.5 A 140MHz 1 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 5V
Power - Max
1 W
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable