



2SD2012-BP | |
|---|---|
DigiKey Part Number | 2SD2012-BP-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2012-BP |
Description | TRANS NPN 60V 3A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 2 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |




