


2SD1691-G-BP | |
|---|---|
DigiKey Part Number | 2SD1691-G-BP-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1691-G-BP |
Description | TRANS NPN 60V 5A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 1.3 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 1V | |
Power - Max | 1.3 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |



