



2SD1138-B-BP | |
|---|---|
DigiKey Part Number | 2SD1138-B-BP-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1138-B-BP |
Description | TRANS NPN 150V 2A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 2 A 1.8 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 500mA, 10V | |
Power - Max | 1.8 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |

