
2SC3303-BP | |
|---|---|
DigiKey Part Number | 2SC3303-BP-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3303-BP |
Description | TRANS NPN 80V 5A TO-251 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 20MHz 1 W Through Hole TO-251 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1A, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 | |
Base Product Number |

