2SC3265-O-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 8.109
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 156.345
Unit Price: 0,41000 €
Datasheet

Similar


Comchip Technology
In Stock: 2.777
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 107.055
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 22
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 26.707
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.005
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 681
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.544
Unit Price: 0,38000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 800 mA 120MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 800 mA 120MHz 200 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

2SC3265-O-TP

DigiKey Part Number
2SC3265-O-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC3265-O-TP
Description
TRANS NPN 30V 0.8A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 800 mA 120MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable