Similar
Similar

2SC2881-Y-TP | |
|---|---|
DigiKey Part Number | 353-2SC2881-Y-TP-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2881-Y-TP |
Description | TRANS NPN 120V 0.8A SOT-89 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16315 € | 163,15 € |
| Unit Price without VAT: | 0,16315 € |
|---|---|
| Unit Price with VAT: | 0,19415 € |


