2SC2873-O-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 794
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 1.683
Unit Price: 0,79000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.118
Unit Price: 1,05000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2873-O-TP

DigiKey Part Number
353-2SC2873-O-TP-ND
Manufacturer
Manufacturer Product Number
2SC2873-O-TP
Description
TRANS NPN 50V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
500 mW
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes