Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 900 mW Through Hole TO-92MOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 900 mW Through Hole TO-92MOD
Micro Commercial Components Corporate Video

2SC2482-O-AP

DigiKey Part Number
2SC2482-O-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SC2482-O-AP
Description
TRANS NPN 300V 0.1A TO-92MOD
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 900 mW Through Hole TO-92MOD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1mA, 10mA
Current - Collector Cutoff (Max)
5µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 10V
Power - Max
900 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92MOD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable