2SC2120-Y-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.574
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 14.423
Unit Price: 0,31000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 800 mA 100MHz 600 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 800 mA 100MHz 600 mW Through Hole TO-92
Micro Commercial Components Corporate Video

2SC2120-Y-AP

DigiKey Part Number
2SC2120-Y-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SC2120-Y-AP
Description
TRANS NPN 30V 0.8A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 800 mA 100MHz 600 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
600 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable