


2N7002KW-13P | |
|---|---|
DigiKey Part Number | 353-2N7002KW-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002KW-13P |
Description | MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA 330mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03271 € | 327,10 € |
| 20.000 | 0,02963 € | 592,60 € |
| 30.000 | 0,02806 € | 841,80 € |
| 50.000 | 0,02630 € | 1.315,00 € |
| 70.000 | 0,02525 € | 1.767,50 € |
| 100.000 | 0,02424 € | 2.424,00 € |
| 250.000 | 0,02201 € | 5.502,50 € |
| Unit Price without VAT: | 0,03271 € |
|---|---|
| Unit Price with VAT: | 0,03892 € |

