
2N7002KL3-TP | |
|---|---|
DigiKey Part Number | 353-2N7002KL3-TPTR-ND - Tape & Reel (TR) 353-2N7002KL3-TPCT-ND - Cut Tape (CT) 353-2N7002KL3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KL3-TP |
Description | N-CHANNEL MOSFET DFN1006-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 410mA (Ta) 100mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 40mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,14230 € | 14,23 € |
| 500 | 0,10592 € | 52,96 € |
| 1.000 | 0,09418 € | 94,18 € |
| 2.000 | 0,08427 € | 168,54 € |
| 5.000 | 0,07353 € | 367,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06688 € | 668,80 € |
| 20.000 | 0,06129 € | 1.225,80 € |
| 30.000 | 0,05844 € | 1.753,20 € |
| 50.000 | 0,05523 € | 2.761,50 € |
| 70.000 | 0,05334 € | 3.733,80 € |
| 100.000 | 0,05149 € | 5.149,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

