


2N7002KDW-13P | |
|---|---|
DigiKey Part Number | 353-2N7002KDW-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002KDW-13P |
Description | MOSFET 2N-CH 60V 0.34A SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA (Ta) 300mW (Tj) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 340mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 880pC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 10V | |
Power - Max | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02845 € | 284,50 € |
| 20.000 | 0,02571 € | 514,20 € |
| 30.000 | 0,02432 € | 729,60 € |
| 50.000 | 0,02275 € | 1.137,50 € |
| 70.000 | 0,02182 € | 1.527,40 € |
| 100.000 | 0,02091 € | 2.091,00 € |
| 250.000 | 0,01893 € | 4.732,50 € |
| Unit Price without VAT: | 0,02845 € |
|---|---|
| Unit Price with VAT: | 0,03386 € |

