


2N7002KDQ-TP | |
|---|---|
DigiKey Part Number | 353-2N7002KDQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002KDQ-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 526mW (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.38 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 526mW (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04231 € | 126,93 € |
| 6.000 | 0,03792 € | 227,52 € |
| 9.000 | 0,03568 € | 321,12 € |
| 15.000 | 0,03315 € | 497,25 € |
| 21.000 | 0,03166 € | 664,86 € |
| 30.000 | 0,03021 € | 906,30 € |
| 75.000 | 0,02701 € | 2.025,75 € |
| 150.000 | 0,02504 € | 3.756,00 € |
| 300.000 | 0,02355 € | 7.065,00 € |
| Unit Price without VAT: | 0,04231 € |
|---|---|
| Unit Price with VAT: | 0,05035 € |







