


2N7002HV-TP | |
|---|---|
DigiKey Part Number | 353-2N7002HV-TPTR-ND - Tape & Reel (TR) 353-2N7002HV-TPCT-ND - Cut Tape (CT) 353-2N7002HV-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002HV-TP |
Description | N-CHANNEL MOSFET SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA 390mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 390mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07260 € | 7,26 € |
| 500 | 0,05306 € | 26,53 € |
| 1.000 | 0,04670 € | 46,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03859 € | 115,77 € |
| 6.000 | 0,03449 € | 206,94 € |
| 9.000 | 0,03239 € | 291,51 € |
| 15.000 | 0,03004 € | 450,60 € |
| 21.000 | 0,02864 € | 601,44 € |
| 30.000 | 0,02728 € | 818,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

