


2KBP06-BP | |
|---|---|
DigiKey Part Number | 2KBP06-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | 2KBP06-BP |
Description | BRIDGE RECT 1PHASE 600V 2A KBPL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBPL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 165°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBPL | |
Supplier Device Package | KBPL | |
Base Product Number |

