Bridge Rectifier Single Phase Standard 400 V Through Hole KBPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 400 V Through Hole KBPL
Micro Commercial Components Corporate Video

2KBP04-BP

DigiKey Part Number
2KBP04-BPMS-ND
Manufacturer
Manufacturer Product Number
2KBP04-BP
Description
BRIDGE RECT 1PHASE 400V 2A KBPL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBPL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 165°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBPL
Supplier Device Package
KBPL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.