


2EZ13D5-TP | |
|---|---|
DigiKey Part Number | 2EZ13D5-TPMSTR-ND - Tape & Reel (TR) 2EZ13D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ13D5-TP |
Description | DIODE ZENER 13V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19950 € | 19,95 € |
| 500 | 0,15020 € | 75,10 € |
| 1.000 | 0,13426 € | 134,26 € |
| 2.000 | 0,12085 € | 241,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10630 € | 531,50 € |
| 10.000 | 0,09731 € | 973,10 € |
| 15.000 | 0,09272 € | 1.390,80 € |
| 25.000 | 0,08757 € | 2.189,25 € |
| 35.000 | 0,08452 € | 2.958,20 € |
| 50.000 | 0,08156 € | 4.078,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

