
1SS400G-TP | |
|---|---|
DigiKey Part Number | 353-1SS400G-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1SS400G-TP |
Description | DIODE STANDARD 80V 100MA SOD723 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-723 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

