Similar



1SS388-TP | |
|---|---|
DigiKey Part Number | 1SS388-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS388-TP |
Description | DIODE SCHOTTKY 40V 100MA SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 25pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04259 € | 340,72 € |
| 16.000 | 0,03830 € | 612,80 € |
| 24.000 | 0,03607 € | 865,68 € |
| 40.000 | 0,03484 € | 1.393,60 € |
| 56.000 | 0,03349 € | 1.875,44 € |
| 80.000 | 0,03217 € | 2.573,60 € |
| 200.000 | 0,03170 € | 6.340,00 € |
| Unit Price without VAT: | 0,04259 € |
|---|---|
| Unit Price with VAT: | 0,05068 € |


