1SS387-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 1.513.359
Unit Price: 0,10000 €
Datasheet
Diode 85 V 100mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS387-TP

DigiKey Part Number
353-1SS387-TP-ND
Manufacturer
Manufacturer Product Number
1SS387-TP
Description
DIODE STANDARD 85V 100MA SOD523
Customer Reference
Detailed Description
Diode 85 V 100mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
620 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes