1N5955B3P-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07411 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5
Unit Price: 0,89000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24247 €
Datasheet
Zener Diode 180 V 3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5955B3P-TP

DigiKey Part Number
353-1N5955B3P-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5955B3P-TP
Description
DIODE ZENER 180V 3W DO41
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
900 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 136.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09720 €486,00 €
10.0000,08898 €889,80 €
15.0000,08479 €1.271,85 €
25.0000,08008 €2.002,00 €
35.0000,07729 €2.705,15 €
50.0000,07458 €3.729,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09720 €
Unit Price with VAT:0,11567 €