Zener Diode 22 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 1.5 W ±5% Through Hole DO-41
Micro Commercial Components Corporate Video

1N5933BP-TP

DigiKey Part Number
1N5933BP-TPMSTR-ND - Tape & Reel (TR)
1N5933BP-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5933BP-TP
Description
DIODE ZENER 22V 1.5W DO41
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
17.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26600 €2,66 €
1000,16840 €16,84 €
5000,12602 €63,01 €
1.0000,11234 €112,34 €
2.0000,10081 €201,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08176 €408,80 €
10.0000,07460 €746,00 €
15.0000,07289 €1.093,35 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €