


1N5933BP-TP | |
|---|---|
DigiKey Part Number | 1N5933BP-TPMSTR-ND - Tape & Reel (TR) 1N5933BP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5933BP-TP |
Description | DIODE ZENER 22V 1.5W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,12602 € | 63,01 € |
| 1.000 | 0,11234 € | 112,34 € |
| 2.000 | 0,10081 € | 201,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08176 € | 408,80 € |
| 10.000 | 0,07460 € | 746,00 € |
| 15.000 | 0,07289 € | 1.093,35 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

