Diode 30 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

1N5821-TP

DigiKey Part Number
1N5821-TPMSTR-ND - Tape & Reel (TR)
1N5821-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5821-TP
Description
DIODE SCHOTTKY 30V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30400 €3,04 €
1000,19290 €19,29 €
5000,14510 €72,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,12599 €151,19 €
2.4000,11354 €272,50 €
3.6000,10719 €385,88 €
6.0000,10005 €600,30 €
8.4000,09582 €804,89 €
12.0000,09170 €1.100,40 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €