Diode 1300 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5413GP-AP

DigiKey Part Number
353-1N5413GP-AP-ND
Manufacturer
Manufacturer Product Number
1N5413GP-AP
Description
DIODE STANDARD 1300V 3A DO201AD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1300 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,08210 €985,20 €
Unit Price without VAT:0,08210 €
Unit Price with VAT:0,09770 €